05-06-D-0304-A-4-06-4-T | |
---|---|
DigiKey Part Number | 2073-05-06-D-0304-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-06-D-0304-A-4-06-4-T |
Description | CABLE FFC/FPC 6POS 0.5MM 11" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 11.9" (302.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.020" (0.50mm) | |
Length | 11.9" (302.3mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.34000 | ¥11.34 |
10 | ¥9.61600 | ¥96.16 |
25 | ¥9.22320 | ¥230.58 |
50 | ¥9.02520 | ¥451.26 |
100 | ¥8.63320 | ¥863.32 |
300 | ¥7.84827 | ¥2,354.48 |
500 | ¥7.06352 | ¥3,531.76 |
1,000 | ¥6.27867 | ¥6,278.67 |
2,500 | ¥5.69006 | ¥14,225.15 |