05-06-D-0050-A-4-06-4-T | |
---|---|
DigiKey Part Number | 2073-05-06-D-0050-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-06-D-0050-A-4-06-4-T |
Description | CABLE FFC/FPC 6POS 0.5MM 1.97" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.969" (50.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.65000 | ¥9.65 |
10 | ¥8.16900 | ¥81.69 |
25 | ¥7.83520 | ¥195.88 |
50 | ¥7.66900 | ¥383.45 |
100 | ¥7.33560 | ¥733.56 |
300 | ¥6.66857 | ¥2,000.57 |
500 | ¥6.00170 | ¥3,000.85 |
1,000 | ¥5.33485 | ¥5,334.85 |
2,500 | ¥4.83472 | ¥12,086.80 |