05-05-A-0177-A-4-06-4-T | |
---|---|
DigiKey Part Number | 2073-05-05-A-0177-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-05-A-0177-A-4-06-4-T |
Description | CABLE FFC/FPC 5POS 0.5MM 6.97" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Cable 0.020" (0.50mm) 6.969" (177.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 5 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.969" (177.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.99000 | ¥9.99 |
10 | ¥8.43900 | ¥84.39 |
25 | ¥8.09560 | ¥202.39 |
50 | ¥7.92480 | ¥396.24 |
100 | ¥7.58020 | ¥758.02 |
300 | ¥6.89090 | ¥2,067.27 |
500 | ¥6.20182 | ¥3,100.91 |
1,000 | ¥5.51269 | ¥5,512.69 |
2,500 | ¥4.99585 | ¥12,489.62 |