12-1650 | |
---|---|
DigiKey Part Number | GC396-ND |
Manufacturer | |
Manufacturer Product Number | 12-1650 |
Description | TST LEAD GATOR TO GATOR 15" 10PC |
Customer Reference | |
Detailed Description | 15.0" (381.00mm) Alligator Clip, Miniature, Insulated To Alligator Clip, Miniature, Insulated Test Lead 10 Leads, Multiple Colors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GC Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Configuration | Alligator to Alligator | |
1st Connector | Alligator Clip, Miniature, Insulated | |
2nd Connector | Alligator Clip, Miniature, Insulated | |
Cable Length | 15.0" (381.00mm) | |
Contents | 10 Leads, Multiple Colors | |
Material - Insulation | - | |
Wire Gauge | 27 AWG | |
Voltage - Rated | - | |
Temperature Range | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.37000 | ¥75.37 |
5 | ¥73.00200 | ¥365.01 |
10 | ¥71.82800 | ¥718.28 |
25 | ¥71.35320 | ¥1,783.83 |