N550M8CC-TRAY | |
---|---|
DigiKey Part Number | 1094-1018-ND |
Manufacturer | |
Manufacturer Product Number | N550M8CC-TRAY |
Description | RF TXRX MOD BT TH SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 60kbps | |
Power - Output | 4dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | nRF51422 | |
Memory Size | 256kB Flash, 16kB RAM | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 16mA | |
Current - Transmitting | 16mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 35-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.72000 | ¥95.72 |
10 | ¥86.58500 | ¥865.85 |
40 | ¥80.23225 | ¥3,209.29 |