ANTC782M4IB-TRAY | |
---|---|
DigiKey Part Number | 1094-1008-ND |
Manufacturer | |
Manufacturer Product Number | ANTC782M4IB-TRAY |
Description | RF TXRX MOD ISM > 1GHZ TRACE SMD |
Customer Reference | |
Detailed Description | General ISM > 1GHz Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 20kbps | |
Power - Output | 4dBm | |
Sensitivity | -86dBm | |
Serial Interfaces | SPI | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | CYWUSB693X | |
Memory Size | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 23.7mA | |
Current - Transmitting | 25.9mA ~ 34.3mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 17-SMD Module |