ANTAP281M4IB-REEL | |
---|---|
DigiKey Part Number | ANTAP281M4IB-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ANTAP281M4IB-REEL |
Description | RF TXRX MOD ISM>1GHZ CHIP SMD |
Customer Reference | |
Detailed Description | General ISM > 1GHz Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 20kbps | |
Power - Output | 0dBm | |
Sensitivity | -85dBm | |
Serial Interfaces | - | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | CC2650 | |
Memory Size | - | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 17mA | |
Current - Transmitting | 11mA ~ 13mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 17-SMD Module |