HP75-24R | |
---|---|
DigiKey Part Number | 1997-1026-ND |
Manufacturer | |
Manufacturer Product Number | HP75-24R |
Description | RED TRACER DC FAN CORD 24" 18/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 45° 24.0" (609.6mm) Cut End |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gardtec Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 45° | |
2nd Connector | Cut End | |
Length | 24.0" (609.6mm) | |
Fits Terminal Size | - | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | - | |
Approval Agency Marking | cURus | |
Voltage Rating | 300 V | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥11.47700 | ¥114.77 |
25 | ¥11.14560 | ¥278.64 |
50 | ¥10.48060 | ¥524.03 |
100 | ¥9.41990 | ¥941.99 |
300 | ¥9.28693 | ¥2,786.08 |
500 | ¥8.68992 | ¥4,344.96 |
1,000 | ¥8.55724 | ¥8,557.24 |