65ACO_24S3 | |
---|---|
DigiKey Part Number | 3182-65ACO_24S3-ND |
Manufacturer | |
Manufacturer Product Number | 65ACO_24S3 |
Description | OPEN FRAME AC DC CONVERTERS 1 OU |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 100 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 87% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 1.18" H (76.2mm x 50.8mm x 30.0mm) | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.99000 | ¥160.99 |
5 | ¥156.25000 | ¥781.25 |
18 | ¥151.50722 | ¥2,727.13 |
36 | ¥146.77528 | ¥5,283.91 |
54 | ¥142.04019 | ¥7,670.17 |
108 | ¥137.30593 | ¥14,829.04 |
252 | ¥132.57107 | ¥33,407.91 |
504 | ¥130.20359 | ¥65,622.61 |