5ACOS_15S | |
---|---|
DigiKey Part Number | 3182-5ACOS_15S-ND |
Manufacturer | |
Manufacturer Product Number | 5ACOS_15S |
Description | OPEN FRAME AC DC CONVERTERS 1 OU |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 330mA 85 ~ 305 VAC, 70 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GAPTEC Electronic | |
Series | ||
Packaging | Retail Package | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 70 ~ 430 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 330mA | |
Power (Watts) | 4.95 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 77% | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Line Regulation | ±1.5% | |
Load Regulation | ±3% | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.11000 | ¥20.11 |
5 | ¥19.86800 | ¥99.34 |
10 | ¥19.58900 | ¥195.89 |
25 | ¥19.03040 | ¥475.76 |
40 | ¥17.90975 | ¥716.39 |
140 | ¥17.35086 | ¥2,429.12 |
280 | ¥16.79111 | ¥4,701.51 |