50ACPE_12S4 | |
---|---|
DigiKey Part Number | 3182-50ACPE_12S4-ND |
Manufacturer | |
Manufacturer Product Number | 50ACPE_12S4 |
Description | ENCLOSED AC DC CONVERTERS 1 OUTP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.2 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 87% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | |
Approval Agency | cURus, UL | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | No |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.27000 | ¥159.27 |
5 | ¥154.60800 | ¥773.04 |
10 | ¥149.91900 | ¥1,499.19 |
25 | ¥145.23160 | ¥3,630.79 |
52 | ¥140.54712 | ¥7,308.45 |
104 | ¥135.86279 | ¥14,129.73 |
260 | ¥131.17785 | ¥34,106.24 |
520 | ¥128.83552 | ¥66,994.47 |