UEZGUI-1788-70WVM | |
---|---|
DigiKey Part Number | 622-1065-ND |
Manufacturer | |
Manufacturer Product Number | UEZGUI-1788-70WVM |
Description | 7.0" PCAP TOUCH LCD GUI DEV KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LPC1788 LCD Touch Screen Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Future Designs Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Display | |
Function | LCD Touch Screen | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | LPC1788 | |
Primary Attributes | 7" 800x480 WVGA | |
Supplied Contents | Board(s), Cable(s), Power Supply | |
Secondary Attributes | Graphical User Interface (GUI) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,548.15000 | ¥4,548.15 |