ELI70-IPHW-M | |
---|---|
DigiKey Part Number | 622-1094-ND |
Manufacturer | |
Manufacturer Product Number | ELI70-IPHW-M |
Description | ELI70-IPHW W/ MOUNTING BRACKET |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color DVI, HDMI 7" (177.80mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Future Designs Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 152.40mm W x 91.44mm H | |
Backlight | LED | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | DVI, HDMI | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,442.99000 | ¥3,442.99 |
10 | ¥3,400.50400 | ¥34,005.04 |