ELI50-CPW | |
---|---|
DigiKey Part Number | 622-ELI50-CPW-ND |
Manufacturer | |
Manufacturer Product Number | ELI50-CPW |
Description | ELI 5.0" HD, PCAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Future Designs Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Touchscreen | Capacitive | |
Interface | HDMI | |
Dot Pixels | - | |
Diagonal Screen Size | 5.00" (127.00mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | LCD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,562.69000 | ¥1,562.69 |
10 | ¥1,502.59000 | ¥15,025.90 |