UMFT220XB-NC | |
---|---|
DigiKey Part Number | 768-1295-ND |
Manufacturer | |
Manufacturer Product Number | UMFT220XB-NC |
Description | USB TO 4-BIT SPI/FT1248 DEVELOPM |
Customer Reference | |
Detailed Description | FT220X USB 2.0 to 4bit SPI/FT1248 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB 2.0 to 4bit SPI/FT1248 | |
Embedded | Yes, ASIC | |
Utilized IC / Part | FT220X | |
Primary Attributes | PCB Pads | |
Supplied Contents | Board(s) | |
Secondary Attributes | USB Charging Detection | |
Note | - | |
Base Product Number |