FT2233HPQ-TRAY | |
---|---|
DigiKey Part Number | 768-FT2233HPQ-TRAY-ND |
Manufacturer | |
Manufacturer Product Number | FT2233HPQ-TRAY |
Description | IC SERIAL USB-C UART QFN-76 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 3.0 I2C, UART, USB Interface 76-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | FT2233HPQ-TRAY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C, UART, USB | |
Standards | USB 3.0 | |
Voltage - Supply | 1.08V ~ 1.32V, 2.97V ~ 3.63V | |
Current - Supply | 22.37mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 76-VFQFN Exposed Pad | |
Supplier Device Package | 76-QFN (9x9) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.88000 | ¥52.88 |
10 | ¥48.28700 | ¥482.87 |
50 | ¥46.43700 | ¥2,321.85 |