FSP500-50UCB | |
---|---|
DigiKey Part Number | 2967-FSP500-50UCB-ND |
Manufacturer | |
Manufacturer Product Number | FSP500-50UCB |
Description | AC/DC CNVT 3.3V 5V +/-12V -5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 5 Output 3.3V 5V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 5 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | -12V | |
Voltage - Output 5 | -5V | |
Voltage - Output 6 | - | |
Current - Output 1 | 14 A | |
Current - Output 2 | 16 A | |
Current - Output 3 | 41 A | |
Current - Output 4 | 300 mA | |
Current - Output 5 | 100 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.48" L x 3.94" W x 1.59" H (190.0mm x 100.0mm x 40.5mm) | |
Approval Agency | CB, CE, cULus, FCC, GS, TUV | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥834.03000 | ¥834.03 |
5 | ¥808.40400 | ¥4,042.02 |
10 | ¥782.73100 | ¥7,827.31 |
25 | ¥757.07200 | ¥18,926.80 |
50 | ¥731.40820 | ¥36,570.41 |
100 | ¥705.74440 | ¥70,574.44 |