FSP300-70MU | |
---|---|
DigiKey Part Number | 2967-FSP300-70MU-ND |
Manufacturer | |
Manufacturer Product Number | FSP300-70MU |
Description | AC/DC CNVT 3.3V 5V 2X12V 2X-5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATX AC DC Converters 6 Output 3.3V 5V 12V 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ATX | |
Number of Outputs | 6 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | 12V | |
Voltage - Output 5 | -5V | |
Voltage - Output 6 | -5V | |
Current - Output 1 | 16 A | |
Current - Output 2 | 18 A | |
Current - Output 3 | 16 A | |
Current - Output 4 | 16 A | |
Current - Output 5 | 500 mA | |
Current - Output 6 | 200 mA | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 50°C (With Derating) | |
Features | PFC, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.48" L x 3.94" W x 1.59" H (190.0mm x 100.0mm x 40.5mm) | |
Approval Agency | CB, CE, cURus, FCC, VCCI | |
Standard Number | 60601-1; 60950-1 | |
Minimum Load Required | Yes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,284.18000 | ¥1,284.18 |
5 | ¥1,252.07800 | ¥6,260.39 |
10 | ¥1,213.57300 | ¥12,135.73 |
25 | ¥1,162.18000 | ¥29,054.50 |
50 | ¥1,123.67760 | ¥56,183.88 |