FSP065-DHCM1 | |
---|---|
DigiKey Part Number | 2967-FSP065-DHCM1-ND |
Manufacturer | |
Manufacturer Product Number | FSP065-DHCM1 |
Description | AC/DC DESKTOP ADAPTER 12V 65W |
Customer Reference | |
Detailed Description | 12V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FSP Technology Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 5.42A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 210mW | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | 87% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | - | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 5.08" L x 2.01" W x 1.22" H (129.0mm x 51.0mm x 30.9mm) | |
Approval Agency | CE, cURus, TUV | |
Standard Number | 60601-1 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥251.71000 | ¥251.71 |