PIR FRESNEL LENS_PF22-10010-WHITE | |
---|---|
DigiKey Part Number | 3929-PIRFRESNELLENS_PF22-10010-WHITE-ND |
Manufacturer | |
Manufacturer Product Number | PIR FRESNEL LENS_PF22-10010-WHITE |
Description | PIR FRESNEL LENS(LENS SIZE 57MM* |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fresnel Factory Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | PIR Lens | |
For Use With/Related Products | PIR Motion Detector (Infrared) Sensor |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥17.57700 | ¥175.77 |
25 | ¥14.26200 | ¥356.55 |
50 | ¥13.26700 | ¥663.35 |
100 | ¥12.60370 | ¥1,260.37 |
500 | ¥10.61364 | ¥5,306.82 |
1,000 | ¥9.95028 | ¥9,950.28 |
5,000 | ¥9.28693 | ¥46,434.65 |