FT93C56A-USR-T | |
---|---|
DigiKey Part Number | 1219-1213-2-ND - Tape & Reel (TR) 1219-1213-1-ND - Cut Tape (CT) 1219-1213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT93C56A-USR-T |
Description | IC EEPROM 2KBIT 3-WIRE 2MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit 3-Wire Serial 2 MHz 8-SOP |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8, 128 x 16 | |
Memory Interface | 3-Wire Serial | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 10ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.46100 | ¥14.61 |
25 | ¥1.35960 | ¥33.99 |
50 | ¥1.35120 | ¥67.56 |
100 | ¥1.20020 | ¥120.02 |
250 | ¥1.18480 | ¥296.20 |
500 | ¥1.16674 | ¥583.37 |
1,000 | ¥1.13562 | ¥1,135.62 |