FT93C46A-UTR-T | |
---|---|
DigiKey Part Number | 1219-1215-2-ND - Tape & Reel (TR) 1219-1215-1-ND - Cut Tape (CT) 1219-1215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT93C46A-UTR-T |
Description | IC EEPROM 1KBIT 3-WIRE 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit 3-Wire Serial 1 MHz 8-TSSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8, 64 x 16 | |
Memory Interface | 3-Wire Serial | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 10ms | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥1.10000 | ¥11.00 |
25 | ¥1.01800 | ¥25.45 |
50 | ¥1.01300 | ¥50.65 |
100 | ¥0.89980 | ¥89.98 |
250 | ¥0.88860 | ¥222.15 |
500 | ¥0.87514 | ¥437.57 |
1,000 | ¥0.85174 | ¥851.74 |