FT93C46A-ITR-T | |
---|---|
DigiKey Part Number | 1219-1136-2-ND - Tape & Reel (TR) 1219-1136-1-ND - Cut Tape (CT) 1219-1136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT93C46A-ITR-T |
Description | IC EEPROM 1KBIT 3-WIRE 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit 3-Wire Serial 2 MHz 8-TSSOP |
EDA/CAD Models | FT93C46A-ITR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8, 64 x 16 | |
Memory Interface | 3-Wire Serial | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 10ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥1.13300 | ¥11.33 |
25 | ¥1.05080 | ¥26.27 |
50 | ¥1.04420 | ¥52.21 |
100 | ¥0.92690 | ¥92.69 |
250 | ¥0.91520 | ¥228.80 |