FT24C512A-USG-T | |
---|---|
DigiKey Part Number | 1219-1108-2-ND - Tape & Reel (TR) 1219-1108-1-ND - Cut Tape (CT) 1219-1108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT24C512A-USG-T |
Description | IC EEPROM 512KBIT I2C 1MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 900 ns 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FT24C512A-USG-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.35300 | ¥53.53 |
25 | ¥5.28360 | ¥132.09 |
50 | ¥5.25240 | ¥262.62 |
100 | ¥4.69670 | ¥469.67 |
250 | ¥4.65708 | ¥1,164.27 |
500 | ¥4.58814 | ¥2,294.07 |
1,000 | ¥4.42402 | ¥4,424.02 |