FT24C32A-USG-B | |
---|---|
DigiKey Part Number | 1219-1013-ND |
Manufacturer | |
Manufacturer Product Number | FT24C32A-USG-B |
Description | IC EEPROM 32KBIT I2C 800KHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 800 kHz 700 ns 8-SOP |
EDA/CAD Models | FT24C32A-USG-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 800 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 700 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.51100 | ¥15.11 |
25 | ¥1.39880 | ¥34.97 |
50 | ¥1.39240 | ¥69.62 |
100 | ¥1.23640 | ¥123.64 |
300 | ¥1.22020 | ¥366.06 |
500 | ¥1.20188 | ¥600.94 |