FT24C256A-USG-T | |
---|---|
DigiKey Part Number | 1219-1107-2-ND - Tape & Reel (TR) 1219-1107-1-ND - Cut Tape (CT) 1219-1107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT24C256A-USG-T |
Description | IC EEPROM 256KBIT I2C 1MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 550 ns 8-SOP |
EDA/CAD Models | FT24C256A-USG-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 550 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |