GXCE-DVKT-ASSC | |
---|---|
DigiKey Part Number | 2108-GXCE-DVKT-ASSC-ND |
Manufacturer | |
Manufacturer Product Number | GXCE-DVKT-ASSC |
Description | DEV KIT 2 GX-CE PWR SPLY ANTENNA |
Customer Reference | |
Detailed Description | GX Gateway 2.4GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FreeWave Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Gateway | |
Frequency | 2.4GHz | |
For Use With/Related Products | - | |
Supplied Contents | Board(s) | |
Base Product Number |