FT3MNTUM-26.0-T1 | |
---|---|
DigiKey Part Number | 631-FT3MNTUM-26.0-T1TR-ND - Tape & Reel (TR) 631-FT3MNTUM-26.0-T1CT-ND - Cut Tape (CT) 631-FT3MNTUM-26.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT3MNTUM-26.0-T1 |
Description | XTAL OSC TCXO 26.0000MHZ SNWV |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.68V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.70000 | ¥22.70 |
10 | ¥22.17900 | ¥221.79 |
50 | ¥21.12120 | ¥1,056.06 |
100 | ¥18.48080 | ¥1,848.08 |
500 | ¥17.95308 | ¥8,976.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.48000 | ¥24.48 |
10 | ¥21.14200 | ¥211.42 |
50 | ¥19.07920 | ¥953.96 |
100 | ¥18.25550 | ¥1,825.55 |
500 | ¥16.48482 | ¥8,242.41 |