FK13AEIHI0.032768-T3 | |
---|---|
DigiKey Part Number | 631-1499-2-ND - Tape & Reel (TR) 631-1499-1-ND - Cut Tape (CT) 631-1499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FK13AEIHI0.032768-T3 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥11.23100 | ¥112.31 |
50 | ¥10.97000 | ¥548.50 |
100 | ¥9.40270 | ¥940.27 |
500 | ¥9.14178 | ¥4,570.89 |
1,000 | ¥7.70523 | ¥7,705.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.32837 | ¥12,985.11 |
6,000 | ¥4.17912 | ¥25,074.72 |
15,000 | ¥4.02986 | ¥60,447.90 |