BFS-U3-16S2M-CS | |
---|---|
DigiKey Part Number | 4331-BFS-U3-16S2M-CS-ND |
Manufacturer | |
Manufacturer Product Number | BFS-U3-16S2M-CS |
Description | 1.6MP B&W U3 1/2.9" CS-MOUNT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Integrated Imaging Solutions, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 1440 x 1080 | |
Frames per Second | 226.0 | |
Shutter | Global | |
Lens Mount | CS | |
Sensor | IMX273 | |
Type | CMOS | |
Interface | USB 3.1 | |
Pixel Size | 3.45µm x 3.45µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.142" L x 1.181" W (29.00mm x 30.00mm) | |
Height (Max) | 1.142" (29.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,153.95000 | ¥3,153.95 |