MS420 | |
---|---|
DigiKey Part Number | MS420-ND |
Manufacturer | |
Manufacturer Product Number | MS420 |
Description | 20MHZ 2-CHANNEL DIGITAL OSCILLOS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 MHz Handheld Oscilloscopes USB Interface LCD - Color Display 2 Channel 400V Record, Playback, Save |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Handheld | |
Bandwidth | 20 MHz | |
Channels | 2 | |
Display Type | LCD - Color | |
Interface | USB | |
Memory Size | 12kpts | |
Function | Record, Playback, Save | |
Probe Type | Passive 10:1 (2) | |
Sampling Rate (Per Second) | 100M | |
Input Impedance | 1M - 20pF | |
Rise Time (Typ) | 17.5 ns | |
Voltage - Input (Max) | 400V | |
Voltage - Supply | - | |
Includes | USB Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,662.35000 | ¥8,662.35 |