MN62-K | |
---|---|
DigiKey Part Number | MN62-K-ND |
Manufacturer | |
Manufacturer Product Number | MN62-K |
Description | TRUE RMS MULTIMETER WITH FREE AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Equipment Type | Multimeter, Voltage Detector | |
Equipment Part Numbers | DV23, MN62 | |
Set Type | Electrical Maintenance and Test | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥739.52000 | ¥739.52 |