MA61-NIST | |
---|---|
DigiKey Part Number | MA61-NIST-ND |
Manufacturer | |
Manufacturer Product Number | MA61-NIST |
Description | CLAMP METER TRUE RMS 60A AC W/NC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT II 600V, CAT III 300V DMM Functions Include Voltage, Resistance, Capacitance, Frequency and Current to 60A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | DMM Functions Include Voltage, Resistance, Capacitance, Frequency and Current to 60A | |
Ratings | CAT II 600V, CAT III 300V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,170.87000 | ¥3,170.87 |