MA3110-NIST | |
---|---|
DigiKey Part Number | MA3110-NIST-ND |
Manufacturer | |
Manufacturer Product Number | MA3110-NIST |
Description | CAT IV TRUE RMS 3000A AC FLEX CL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 1000V, CAT IV 600V DMM Functions Include Voltage, Resistance, Capacitance and Current to 3000A |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | DMM Functions Include Voltage, Resistance, Capacitance and Current to 3000A | |
Ratings | CAT III 1000V, CAT IV 600V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,711.80000 | ¥2,711.80 |