MA3010-NIST

DigiKey Part Number
MA3010-NIST-ND
Manufacturer
Manufacturer Product Number
MA3010-NIST
Description
CAT IV TRUE RMS 3000A AC FLEX CL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Current Meter, Clamp/Probe CAT III 1000V, CAT IV 600V Measures AC Current to 3000A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FLIR Extech
Series
Packaging
Box
Part Status
Active
Type
Current Meter, Clamp/Probe
Specifications
Measures AC Current to 3000A
Ratings
CAT III 1000V, CAT IV 600V
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,026.35000¥3,026.35
Manufacturers Standard Package