MA120 | |
---|---|
DigiKey Part Number | MA120-ND |
Manufacturer | |
Manufacturer Product Number | MA120 |
Description | MA120:200A AC/DC MINI CLAMP METE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT II 600V, CAT III 300V Measures AC, DC Current to 200A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | Measures AC, DC Current to 200A | |
Ratings | CAT II 600V, CAT III 300V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥782.03000 | ¥782.03 |