MA120-NIST | |
---|---|
DigiKey Part Number | MA120-NIST-ND |
Manufacturer | |
Manufacturer Product Number | MA120-NIST |
Description | CLAMP METER WITH NIST, MA120 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT II 600V, CAT III 300V DMM Functions Include Frequency and Current to 200A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | DMM Functions Include Frequency and Current to 200A | |
Ratings | CAT II 600V, CAT III 300V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,453.62000 | ¥1,453.62 |