DM220 | |
---|---|
DigiKey Part Number | DM220-ND |
Manufacturer | |
Manufacturer Product Number | DM220 |
Description | MULTIMETER, MINI POCKET W/BUILT- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Auto Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Frequency Battery Test, Continuity, Diode Test Function Features Auto Off |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 4.0 | |
Display Type | LCD | |
Display Count | 4000 | |
Function | Voltage, Current, Resistance, Capacitance, Frequency | |
Functions, Extra | Battery Test, Continuity, Diode Test | |
Features | Auto Off | |
Ranging | Auto | |
Response | - | |
Ratings | - | |
Includes | Battery, Probes |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥424.98000 | ¥424.98 |