FUUP064GTTE7-033-10 | |
---|---|
DigiKey Part Number | 3052-FUUP064GTTE7-033-10-ND |
Manufacturer | |
Manufacturer Product Number | FUUP064GTTE7-033-10 |
Description | FXU3 I USB PEN DRIVE 64GB MLC DI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 64GB FLASH - NAND (MLC) USB 2.0, 3.0 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (MLC) | |
Type | ||
Speed - Read | 190MB/s | |
Speed - Write | 125MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 55.80mm L x 18.00mm W x 9.00mm H | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥932.47000 | ¥932.47 |
10 | ¥839.44400 | ¥8,394.44 |
25 | ¥821.05600 | ¥20,526.40 |
50 | ¥803.74800 | ¥40,187.40 |
100 | ¥703.68450 | ¥70,368.45 |