FUUP064GBC-1300 | |
---|---|
DigiKey Part Number | 3052-FUUP064GBC-1300-ND |
Manufacturer | |
Manufacturer Product Number | FUUP064GBC-1300 |
Description | AES SECURE USB PEN DRIVE 3.0 64G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 64GB FLASH - NAND (TLC) USB 3.0 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (TLC) | |
Type | ||
Speed - Read | 160MB/s | |
Speed - Write | 120MB/s | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 58.00mm L x 17.50mm W x 9.50mm H | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥731.80000 | ¥731.80 |
10 | ¥658.75600 | ¥6,587.56 |
25 | ¥644.32520 | ¥16,108.13 |
50 | ¥630.74160 | ¥31,537.08 |
100 | ¥552.21680 | ¥55,221.68 |