FUUP032GME-XS00 | |
---|---|
DigiKey Part Number | 3052-FUUP032GME-XS00-ND |
Manufacturer | |
Manufacturer Product Number | FUUP032GME-XS00 |
Description | X-MASK USB PEN DRIVE 32GB MLC DI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 32GB FLASH - NAND (MLC) USB 2.0 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (MLC) | |
Type | ||
Speed - Read | 27.3MB/s | |
Speed - Write | 20.6MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 54.70mm L x 17.00mm W x 8.00mm H | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥954.52000 | ¥954.52 |
10 | ¥859.29800 | ¥8,592.98 |
25 | ¥840.47320 | ¥21,011.83 |
50 | ¥822.75540 | ¥41,137.77 |
100 | ¥720.32620 | ¥72,032.62 |