FUUP032GME-XE00 | |
---|---|
DigiKey Part Number | 3052-FUUP032GME-XE00-ND |
Manufacturer | |
Manufacturer Product Number | FUUP032GME-XE00 |
Description | WORM USB PEN DRIVE 32GB MLC DIAM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 32GB FLASH - NAND (MLC) USB 2.0 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (MLC) | |
Type | ||
Speed - Read | 33MB/s | |
Speed - Write | 12MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 54.70mm L x 17.00mm W x 8.00mm H | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,094.70000 | ¥1,094.70 |
10 | ¥953.78200 | ¥9,537.82 |
25 | ¥951.21760 | ¥23,780.44 |
50 | ¥925.59480 | ¥46,279.74 |