FUUP032GBE-1100 | |
---|---|
DigiKey Part Number | 3052-FUUP032GBE-1100-ND |
Manufacturer | |
Manufacturer Product Number | FUUP032GBE-1100 |
Description | FXACE USB PEN DRIVE 32GB 3D TLC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 32GB FLASH - NAND (TLC) USB 2.0, 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (TLC) | |
Type | ||
Speed - Read | 210MB/s | |
Speed - Write | 30MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 55.80mm L x 18.60mm W x 9.00mm H | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥345.13000 | ¥345.13 |
10 | ¥320.06400 | ¥3,200.64 |
25 | ¥308.63480 | ¥7,715.87 |
50 | ¥300.94920 | ¥15,047.46 |
100 | ¥263.70010 | ¥26,370.01 |
300 | ¥256.40763 | ¥76,922.29 |