FUUP016G-U2R | |
---|---|
DigiKey Part Number | 3052-FUUP016G-U2R-ND |
Manufacturer | |
Manufacturer Product Number | FUUP016G-U2R |
Description | USB 2.0 NAMECARD-SIZED PEN DRIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 16GB USB 2.0 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Size | ||
Memory Type | - | |
Type | ||
Speed - Read | - | |
Speed - Write | - | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 84.00mm L x 52.50mm W x 2.00mm H | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.44000 | ¥109.44 |
10 | ¥101.27600 | ¥1,012.76 |
25 | ¥99.90000 | ¥2,497.50 |
50 | ¥98.64400 | ¥4,932.20 |
100 | ¥86.44840 | ¥8,644.84 |
250 | ¥82.74204 | ¥20,685.51 |
500 | ¥82.20378 | ¥41,101.89 |
1,000 | ¥76.64386 | ¥76,643.86 |