FUUP008G-U2F | |
---|---|
DigiKey Part Number | 3052-FUUP008G-U2F-ND |
Manufacturer | |
Manufacturer Product Number | FUUP008G-U2F |
Description | USB PEN DRIVE 2.0 8GB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 8GB USB 2.0 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Size | ||
Memory Type | - | |
Type | ||
Speed - Read | - | |
Speed - Write | - | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 58.00mm L x 17.50mm W x 9.50mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.27000 | ¥131.27 |
10 | ¥121.52500 | ¥1,215.25 |
25 | ¥119.87520 | ¥2,996.88 |
50 | ¥118.36960 | ¥5,918.48 |
100 | ¥103.73460 | ¥10,373.46 |
250 | ¥99.28680 | ¥24,821.70 |
500 | ¥98.64104 | ¥49,320.52 |