FEMC128GBE-E530 | |
---|---|
DigiKey Part Number | 3052-FEMC128GBE-E530-ND |
Manufacturer | |
Manufacturer Product Number | FEMC128GBE-E530 |
Description | IC FLASH 1TBIT EMMC 5.1 100FBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 1Tbit eMMC_5.1 200 MHz 100-FBGA (14x18) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 128G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-FBGA (14x18) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,044.71000 | ¥1,044.71 |
10 | ¥940.48100 | ¥9,404.81 |
25 | ¥919.87600 | ¥22,996.90 |
40 | ¥900.48275 | ¥36,019.31 |
80 | ¥788.37738 | ¥63,070.19 |