PUC1515030D2BG | |
---|---|
DigiKey Part Number | 2166-PUC1515030D2BG-ND |
Manufacturer | |
Manufacturer Product Number | PUC1515030D2BG |
Description | 15V -3V DC/DC CONVERTERS ISOLATE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -3V 110mA, 100mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -3V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 110mA, 100mA | |
Power (Watts) | 1.95 W | |
Voltage - Isolation | 6.2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus, UL | |
Standard Number | 60950-1; 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.87000 | ¥74.87 |
5 | ¥74.26600 | ¥371.33 |
10 | ¥73.70800 | ¥737.08 |
25 | ¥72.57120 | ¥1,814.28 |
50 | ¥70.30220 | ¥3,515.11 |
100 | ¥63.49960 | ¥6,349.96 |
250 | ¥62.36560 | ¥15,591.40 |
500 | ¥61.23152 | ¥30,615.76 |