PKB4918HCPI | |
---|---|
DigiKey Part Number | 2166-PKB4918HCPI-ND |
Manufacturer | |
Manufacturer Product Number | PKB4918HCPI |
Description | DC DC CONVERTER 1.5V 90W |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 1.5V 60A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 60A | |
Power (Watts) | 90 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 88.5% | |
Mounting Type | Through Hole | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.30" L x 0.89" W x 0.34" H (58.4mm x 22.7mm x 8.6mm) | |
Supplier Device Package | Eighth Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥409.70290 | ¥81,940.58 |