6774BC | |
---|---|
DigiKey Part Number | 510-6774BC-ND |
Manufacturer | |
Manufacturer Product Number | 6774BC |
Description | BIN PLASTIC BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Flambeau Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bin Quantity | 1 | |
Shelf Quantity | - | |
Height | 4" | |
Color | Black | |
Material | Plastic | |
Depth | 4-1/4" | |
Width | 1-1/2" |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥191.32200 | ¥191,322.00 |