6754TC | |
---|---|
DigiKey Part Number | 510-6754TC-ND |
Manufacturer | |
Manufacturer Product Number | 6754TC |
Description | BOX PLASTIC GRY 27.5"L X 14.15"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Copolymer Resin Gray Hinged Door, Lid 27.500" L x 14.146" W (698.50mm x 359.30mm) X 14.000" (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 27.500" L x 14.146" W (698.50mm x 359.30mm) | |
Height | 14.000" (355.60mm) | |
Area (L x W) | 389in² (2510cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Brass Hinges, Handles, Snap Latch, Tray | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥683.41000 | ¥683.41 |
10 | ¥601.56300 | ¥6,015.63 |